
1/2
Image similar
Power switch
415 V AC
415 V AC
Black
4
(W x H x D) 340 x 245 x 73.5 mm
160 A
160 A
Motor drive
340 mm
245 mm
73.5 mm
0
0
160 A
4
IP00
6
TRUE
TRUE
Frame clamp
FALSE
Long turning handle
TRUE
TRUE
TRUE
55 kW
4 kA
Black
FALSE
FALSE
FALSE
TRUE
TRUE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
125 A
125
Other
yes
Datasheet 1750427 Power switch Black 4-pin 160 A 415 V AC Siemens 3KC64342TA200TA3
User & Safety Instructions 1750427 Power switch Black 4-pin 160 A 415 V AC Siemens 3KC64342TA200TA3
The necessary accessories are required to use the article as described.