• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena PKT-3-ES40 PKT-3-ES40 Cordless nail gun Staple type Type ES

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 725.00 / piece)
€ 725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting material type: Brads
  • Individual shot trigger: Yes
  • Trigger protection: Yes
  • Length (mm span) 16 - 50
  • Splash-proof: Yes
  • Anti-skid handle: Yes
  • High service life: Yes
  • Light design: Yes
  • Mounting material type J
  • Packaging: MetaBOX
  • Contact trigger: Yes
  • Side loader magazine: Yes
  • High shooting speed: Yes
Product type

Cordless nail gun

Voltage

18 V

Capacity (mAh, Ah)

2 Ah

Staple type

Type ES

Max. nail length

40 mm

Technology

LiPo

No. of power packs included

0

Weight

2.3 kg

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778624 Prebena PKT-3-ES40 PKT-3-ES40 Cordless nail gun Staple type Type ES

User & Safety Instructions

User & Safety Instructions 3778624 Prebena PKT-3-ES40 PKT-3-ES40 Cordless nail gun Staple type Type ES

Description

Battery nail gun for staples of the type ES of 15-40 mm, light and handy - only 2.3 kg, high shooting capacity with approx. 1300 shot with a rechargeable battery 2.0 Ah, independent of gas, power cable and hose, no subsequent costs for gas etc., maintenance-free and environmentally conscious, weather and temperature-independent, individual and contact triggering, depth regulation, Abpressure protection, anti-theft device, LED-light, fast firing sequence, belt hooks

This text is machine translated.

Scope of delivery

  • 1 PCs Battery nail PKT-3-ES40 in plastic carrying case (without battery and charger)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)