Datasheet 3621485 Prebena PKT-3-J55 Cordless nail gun
User & Safety Instructions
User & Safety Instructions 3621485 Prebena PKT-3-J55 Cordless nail gun
Description
The Prebena PKT-3-J55 combines wireless freedom with powerful performance – Ideal for professional applications in interior design, furniture construction and assembly work. Thanks to innovative battery technology, the device works completely independent of compressed air hoses or compressors and thus provides the usual power of a compressed air nail.
The battery-operated nail gun reliably processes forged head nails Type J from 16 to 55 mm in length and impresses through its high impact sequence, precise collection and ergonomic design. The rubberized handle ensures a secure hold and pleasant working – even for longer applications.
With the optionally available 18 V Li-ion battery (e.g. 4.0 or 5.2 Ah) the PKT-3-J55 is quickly ready to use. A practical LED-display informs about the battery status, while the safety latch prevents unintended triggering. The robust construction also ensures a long life - even under harsh building site conditions.
This text is machine translated.
Scope of delivery
Battery nail gun PKT-3-J55,
metaBOX
Description
The Prebena PKT-3-J55 combines wireless freedom with powerful performance – Ideal for professional applications in interior design, furniture construction and assembly work. Thanks to innovative battery technology, the device works completely independent of compressed air hoses or compressors and thus provides the usual power of a compressed air nail.
The battery-operated nail gun reliably processes forged head nails Type J from 16 to 55 mm in length and impresses through its high impact sequence, precise collection and ergonomic design. The rubberized handle ensures a secure hold and pleasant working – even for longer applications.
With the optionally available 18 V Li-ion battery (e.g. 4.0 or 5.2 Ah) the PKT-3-J55 is quickly ready to use. A practical LED-display informs about the battery status, while the safety latch prevents unintended triggering. The robust construction also ensures a long life - even under harsh building site conditions.
This text is machine translated.
Scope of delivery
Battery nail gun PKT-3-J55,
metaBOX
What kind of Staplers & Nail Guns are you looking for?