• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena Q63CSVHA-ETA Staples set 5000 pc(s) Dimensions (L x W) 63 mm x 11.20 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5000 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Staples set

Content

5000 pc(s)

Dim

(L x W) 63 mm x 11.20 mm

Length

63 mm

Width

11.20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778650 Prebena Q63CSVHA-ETA Staples set 5000 pc(s) Dimensions (L x W) 63 mm x 11.20 mm

Conformity certificate

Conformity certificate 3778650 Prebena Q63CSVHA-ETA Staples set 5000 pc(s) Dimensions (L x W) 63 mm x 11.20 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 709.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)