• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena 5C-Q75 Pneumatic nail gun 8 bar

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating pressure (bar): 5.0 - 8.0
  • Mounting material type: Staples
  • Application areas: Plasterboard, Fermacell, Savings formwork, Roofing felt/bitumen, boxes, Cardboard pallets
  • Individual shot trigger: Yes
  • Trigger protection: Yes
  • Top-loader magazine: Yes
  • Length (mm span) 35 - 75
  • Powder-coated
  • Splash-proof: Yes
  • Anti-skid handle: Yes
  • High service life: Yes
  • Light design: Yes
  • Mounting material type Q
  • Depth setting: Yes
  • Quick-release lock of the tool: Yes
  • Tool lock - without tools to open: Yes
  • Amplified driver: Yes
  • Rubberised device protection: Yes
  • Adjustable exhaust air: Yes
Product type

Pneumatic nail gun

Max. operating pressure

8 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778500 Prebena 5C-Q75 Pneumatic nail gun 8 bar

User & Safety Instructions

User & Safety Instructions 3778500 Prebena 5C-Q75 Pneumatic nail gun 8 bar

Conformity certificate

Conformity certificate 3778500 Prebena 5C-Q75 Pneumatic nail gun 8 bar

Description

The 5C-Q75 processes the Q-clips of 38 - 75 mm long and the back width of 11.2 mm, leave nothing to be desired. These clamp dimensions allow even supporting elements in wood construction to be permanently attached.Whether plasterboard, Fermacell or OSB panels, with the individually adjustable depth setting directly on the device, the 5C-Q75 inserts the staples securely and flush in the material. The quick-release lock at the tool nose, which is easy to open, also provides unrestricted access to the shot channel. This can be used to quickly and easily eliminate any possible jams in the device. A simple turn on the setting knob, which is integrated directly in the release lever, is sufficient to switch the nail from single shot to contact release. Now large areas can be shot in a very short time, for example in the production of boxes and pallets or in the finished house construction. Thanks to its reinforced driver, the 5C-Q75 is perfectly suitable even for industrial requirements. The Q-clips are inserted via the stable top-loader magazine, WAS simplifies a reloading considerably.
The Prebena Q-Clamp is one of the ETA-certified construction products approved for the construction of structural timber in accordance with Eurocode 5. The ETA certificate is valid throughout Europe and thus replaces all previous approvals. The Q-clamp is made of zinc-coated (CNKHA), highly galvanized, and is available in the high-quality 1.4301 stainless steel. The Prebena ETA clips are approved for permanent extraction, are specially approved for the attachment of wood fiber insulation materials with fixed pull values and are recommended by leading system suppliers such as AGEPAN and SWISS KRONO. The machine processes staples of type Q from 38 - 75mm length.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 709.99*

More interesting products

(*All information is plus legal VAT)