• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 02 344 02 344 Funnel 1-piece 3.20 l 200 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Funnel steel sheet galvanized, Ø 200 mm-3.2 l sieve

Our service for you

Technical specifications

Dim

(Ø) 200 mm

Product type

Funnel

Content

1 pc(s)

Features

Sieve insert

(Ø)

200 mm

Material

Steel plate

Capacity

3.20 l

Factory colour

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621929 Pressol 02 344 02 344 Funnel 1-piece 3.20 l 200 mm

Description

Features

  • High overflow edge causes splash protectionErgonomic and secure handleChangeable fine sieve made of brassAir grooves for bleedingHigh throughputSafety outlet made of polyethyleneSurface conservedMade by hand
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)