• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 02 362 Funnel 1-piece 0.09 l 75 mm

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Funnel, PE-Ø 75 mm-0.09 l

Our service for you

Technical specifications

Dim

(Ø) 75 mm

Product type

Funnel

Content

1 pc(s)

Features

Oil/fuel/acid-resistant

Food safe

(Ø)

75 mm

Material

PE

Capacity

0.09 l

Factory colour

Orange

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621931 Pressol 02 362 Funnel 1-piece 0.09 l 75 mm

Description

Features

  • Straight outlet with vent ribsWith grip strap and integrated suspension eye
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)