• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 6913001 SPRAYFIxx-acid basic-1 l Industrial sprayer 1 l White, Blue

1/4
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 32.99
-12 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Container volume 1000 ml
  • Max. Capacity 800 ml
  • Color container: White, transparent
  • Temperature range +5 to +30 °C.
  • Max. Operating pressure 2.5 bar
  • Nozzle: Flat jet nozzle
  • Spray pattern: Spray angle 110°
  • Spray quantity at spray: 450 ml/min.
  • Spray width at spray jet: 1.7 m.
  • Color code: Black
  • Materials:
  • Container: HDPE (high density polyethylene)
  • Seals: Viton® (FKM)
  • Pump head: Special plastic
  • Valve rod + springs: Stainless steel / stainless steel
  • Nozzle: PP
  • Height: 290 mm
  • Base area LxW 230 x 110 mm
Product type

Industrial sprayer

Capacity

1 l

Total height

290 mm

Factory colour

White

Blue

Weight

0.42 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373632 Pressol 6913001 SPRAYFIxx-acid basic-1 l Industrial sprayer 1 l White, Blue

Description


· HDPE container with scale in ml
· according to the application, spray pattern, swivel, the following nozzles are available: Regulator and swivel nozzle stainless steel (80 681) + regulating nozzle with plastic adjusting nut ABS (80 686), see nozzle set SPRAYFIxx · acid basic (80 689)
· Viton® FKM seals
· Manual pressure build-up with combined overpressure and bleed valve

Special features:
· suitable for diluted acids (pH 1-7), provided that the materials of the nebuliser are resistant to these media
· Color coding on the tank and pump knob red
· can be used by different nozzles for specific applications
· UV-stable

This text is machine translated.

More interesting products

(*All information is plus legal VAT)