• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol FB-WA 18786391 Grease cartridge 200 kg mechanical

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 995.00 / piece)
€ 995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Compressed air connection: For Rectus coupling, type 26
  • Nominal diameter 7.2 mm
  • Mouthpiece: For conical lubricating nipple, DIN 71 412
Product type

Grease cartridge

Operation type

mechanical

Capacity

200 kg

Content

1 pc(s)

Operating pressure

8 bar

Features

incl. mouthpiece

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373649 Pressol FB-WA 18786391 Grease cartridge 200 kg mechanical

Description


· for 200 kg containers, ø 540 - 590 mm
· Pneumatic grease pump 50:1 (18 716 051)
· Creation work
· High-pressure grease gun (18 104)
· Swivel joint, 1 x 360°, G 1/8" a, G 1/4" i (18 081)
· Pressure reducing valve (fixed at 8 bar)
· Plug nipple (20 062)
· High pressure hose, 4 m (18 024) and wagon (17 009 390)
· Dust cover (17 200)
· Container mounting (17 201)
· Grease sequence piston (17 401)

This text is machine translated.

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)