• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol FB-WA 19000530 Grease cartridge Suitable for (lubricants) 25 kg grease buckets mechanical

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 785.00 / piece)
€ 785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fetal system FB-WA (17 008) 25-kg-BE-Ø 310-335 mm-4 m-HS

  • 99% grease draining - 1% residual grease in the container

Technical specifications

  • Compressed air connection: Plug nipple for Rectus coupling, type 26, NW 7.2 mm
  • Grease connection: Mouthpiece for conical lubricating nipple, DIN 71412
Product type

Grease cartridge

Operation type

mechanical

Content

1 pc(s)

Operating pressure

8 bar

Suitable for

25 kg grease buckets

Width

480 mm

Height

500 mm

Length

1060 mm

Features

mobile

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2373650 Pressol FB-WA 19000530 Grease cartridge Suitable for (lubricants) 25 kg grease buckets mechanical

User & Safety Instructions

User & Safety Instructions 2373650 Pressol FB-WA 19000530 Grease cartridge Suitable for (lubricants) 25 kg grease buckets mechanical

Description

Compressed air connection: Plug nipple for rectus clutch, type 26, NW 7.2 mm · Grease connection grease gun: Mouthpiece for conical lubricating nipple, DIN 71412 · Application 25-kg-BE - Ø 310-335 mm - 4 m · Grease draining 99% fat draining - 1% residual grease in the container.

This text is machine translated.

Features

  • Pneumatic grease pump 50:1 (18 711 051) ● Wagon (17 008) ● Dust cover (17 194) ● Container attachment (17 199) ● Grease pusher (17 320) ● High pressure grease gun (18 104) ● Z swivel (18 082) ● High pressure hose, 4 m (18 024) ● Plug nipple (20 062) ● Pressure reducing valve (fixed to 8 bar)

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)