• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol Graphit-NLGI 2 G 20 multi-purpose grease with graphite 400 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 21.23)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

All-purpose grease

Capacity

400 g

Content

400 g

Heat resistance

-30 - +120°C/ short term up to max. 130° C (for permanently lubricated bearings of -30 - +80° C)

Documents & Downloads

Security datasheet

Security datasheet 811338 Pressol Graphit-NLGI 2 G 20 multi-purpose grease with graphite 400 g

Description

For lubricating plain and roller bearings or toothed gears etc. when their sliding surfaces are subject to high loads.

Features

  • Free of acid.

Scope of delivery

  • 400 grams cartridge

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.48*

What kind of Lubricants & Grease are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)