• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressure gauge testo 324 Gas-Set Pressure, Temperature

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,455.00 / piece)
€ 3,455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

testo 324 gas set - pressure and leakage current measuring device

  • All-round measuring device for standard conform tests at gas and water pipes
  • Printer for on-site documentation
  • Additional testo 513 gas leak detector included
  • Intuitive menu navigation
  • Software supports test protocol creation
  • Direct calculation of the pipe volume

Technical specifications

  • High-resolution graphics color display (240 x 320 pixels)
  • Stores 500,000 readings
  • Data transfer: USB, IrDA, Bluetooth®
  • Power supply: Built-in lithium-ion rechargeable battery
  • Additional probe jacks: 2 Hirschmann sockets for external probes (e.g. high-pressure probe up to 25 bar)
Product type

Pressure gauge

Reading range

-40 - 1000, 600 hPa, °C

Unit of measurement

Pressure

Temperature

Resolution

0.1 °C

0.001 bar

Accuracy

3 hPa

0.5 °C

Weight

8.5 kg

Reading range (max.)

1000 hPa

600 °C

Reading range (min.)

-40 °C

Width

90 mm

Height

270 mm

Length

75 mm

IP40

Manufacturer's standards (with certificate)

Documents & Downloads

Datasheet

Datasheet 3802351 Pressure gauge testo 324 Gas-Set Pressure, Temperature

User & Safety Instructions

User & Safety Instructions 3802351 Pressure gauge testo 324 Gas-Set Pressure, Temperature

User & Safety Instructions 3802351 Pressure gauge testo 324 Gas-Set Pressure, Temperature

Description

Everything, WAS the professional needs to test gas lines: To the leakage-quantity measuring device testo 324 incl. system case with feed device and other accessories you get an infrared printer for data documentation on site as well as the gas leak detector testo 513.

This text is machine translated.

Scope of delivery

  • DVGW-tested pressure and leakage measurement device testo 324 including battery and calibration protocol
  • Free download of PC analysis software EasyHeat
  • Power supply for testo 324
  • System case including feeding device, connection hose and connection block (device, pump, hose connection including pressure relief valve and stop valve)
  • Manual test pump for generating test pressure
  • Adapter for the measurement connection of gas thermae
  • Conical test plugs ½" + ¾"
  • High-pressure step plugs ⅜ + ½", ¾ + 1 ", ¾ + 1 ¼ "
  • Gas leakage detector testo 513
  • Infrared basic printer (incl. batteries)
  • Spare printer paper

What kind of Toxic Substance Meters are you looking for?

More interesting products

(*All information is plus legal VAT)