• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PRIMO P261 Prosafe CMR 80/320 (1+1) Switchboard surge protection Surge protection for: Switchboards 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 165.00
-12 %
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ProSafe CMR 80/320 (1+1) with telecommunication contact

  • Potential-free contact
  • 1 contact for all poles
  • Central grounding connection

Technical specifications

Product type

Switchboard surge protection

Surge protection for

Switchboards

Leakage current

20 kA

Operating temperature

- 40 °C / + 80 °C

IP20

Manufacturer part #

P261

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1927694 PRIMO P261 Prosafe CMR 80/320 (1+1) Switchboard surge protection Surge protection for: Switchboards 20 kA 1 pc(s)

Description

The PROSAFE C arresters are type 2 surge arresters. The devices are mainly used in sub-distributions or in areas with low lightning current. The devices are suitable for all common network types (1-pin, TNC, TNS and TT). THE PROSAFE C devices offer a very high level of safety and durability in your class. All devices consist of a thermal separation device and fault indication, coupled with combinations of high-performance varistors.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)