• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.142361.01.001 Long slot toaster Temperature pre-set Black, Wood (light)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Princess 01.142361.01.001 toaster Pure

  • Toasting 2 discs at the same time is easy
  • 6 adjustable tanning levels for individual toasting

Technical specifications

Kitchen appliances features

Temperature pre-set

Product type

Long slot toaster

Factory colour

Black

Wood (light)

800 - 1000 W

Weight

1.6 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3143872 Princess 01.142361.01.001 Long slot toaster Temperature pre-set Black, Wood (light)

Description

The Princess toaster is a beautifully designed toaster that combines functionality with style. With the long slot function you can easily toasting 2 discs at the same time and thus save time in the morning hectic. The adjustable tanning steps give you full control over your toast's crispness and ensure that each slice is toasted perfectly. This natural bamboo toaster adds a touch of elegance to your kitchen worktop.

This text is machine translated.

Features

  • Toasting 2 discs at the same time is easy
  • 7 adjustable tanning levels for individual toasting
  • Elegant design with natural bamboo components
  • Quick and efficient toasting for busy mornings
  • Improve the aesthetics of your kitchen with environmentally friendly materials.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)