Highlights & Details
Princess 182092-2-in-1 hot air fryer and grill
- Hot Air Fryer and Grill
- 4 programs
- Max. 265°C
- Inc. thermometer
Technical specifications
- Factory colour
Silver-black
- Capacity
5.6 l
- Product type
Air fryer
- Max. temperature
265 °C
- Kitchen appliances features
Temperature pre-set
Timer function
Grill function
Heat convection
1760 W
Documents & Downloads
Datasheet
Datasheet 2916093 Princess 01.182092.01.001 Air fryer 5.6 l 1760 W Temperature pre-set, Timer function, Grill function, Heat convection Si
User & Safety Instructions
User & Safety Instructions 2916093 Princess 01.182092.01.001 Air fryer 5.6 l 1760 W Temperature pre-set, Timer function, Grill function, Heat convection Si
Description
This text is machine translated.
Features
- With the unique 2-in-1 function you can not only serve snacks, but also nicely grilled meat
- With a capacity of no less than 5.6 liters, the Airfryer Grill Ideal is designed for large families
- Four pre-programmed cooking programs e.g. for fries, chicken and fish
- Healthy meals thanks to oil-free cooking
- High power of 1760 watt, so your meals are ready in no time at all
- Digital control panel
- Non-slip stand.
Scope of delivery
- Deep fryer
- User manual
What kind of Deep Fryers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.