
Highlights & Details
Princess Digital Airfryer - 182254
- Capacity of the container can be varied - 8 L maximum
- 8 preinstalled programs
- Less oil
- Digital Display
Technical specifications
- Temperature range 80 – 200 oC
- Timer function range 0 - 1.5 h.
- Factory colour
Black
- Capacity
8 l
- Product type
Air fryer
- Max. temperature
200 °C
- Kitchen appliances features
Non-stick coating
Heat convection
Timer function
Temperature pre-set
with display
1800 W
- Weight
5.5 kg
- Width
400 mm
- Height
322 mm
- Length
305 mm
Documents & Downloads
Datasheet
Datasheet 2916096 Princess 01.182254.01.001 Air fryer 8 l 1800 W Non-stick coating, Heat convection, Timer function, Temperature pre-set,
User & Safety Instructions
User & Safety Instructions 2916096 Princess 01.182254.01.001 Air fryer 8 l 1800 W Non-stick coating, Heat convection, Timer function, Temperature pre-set,
Description
This text is machine translated.
Features
- 8 liters capacity for the preparation of a complete meal or larger portions at once
- Digital LED touch screen for setting and adjustment of temperature
- Preparation of various dishes by cooking; baking and frying
- Safe to use thanks to timer function and anti-slip feet
- Elegant, black casing, which fits perfectly with every setup style
- Two-level hot air fryer
- Adjustable Airfryer Rack.
Scope of delivery
- Deep fryer
- User manual
What kind of Deep Fryers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























