
Highlights & Details
Princess 182474 single image 7 l Independent 2300 W Black hot-air fryer, stainless steel
- Single image standalone Hot-air fryer 7 l black, stainless steel
- Number of programs: 12
- Baking function
- Digital timer
- Built-in display
- 2300 W
Technical specifications
- Pre-programmed back programs: 12
- Cable length 0.78 m.
- Factory colour
Black
Stainless steel
- Capacity
7 l
- Product type
Air fryer
- Kitchen appliances features
Non-stick coating
digital timer
Fan-assisted oven
with display
Overheat protection
2300 W
- Material
Plastic
2300 W
- Power supply (details)
230 V
- Temperature (min)
80 °C
- Overheat protection
yes
- Non-slip feet
yes
- Adjustable thermostat
yes
- Non-stick coating
yes
- Easy to clean
yes
- Handle(s)
yes
- Baking function
yes
- Frying function
yes
- Digital timer
yes
- Dishwasher-proof parts
yes
- Cord length
0.78 m
- Capacity
7 l
- Temperature (max)
200 °C
- Number of programs
12
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768082 Princess 182474 Air fryer 7 l 2300 W Non-stick coating, digital timer, Fan-assisted oven, with display, Overheat protect
User & Safety Instructions 3768082 Princess 182474 Air fryer 7 l 2300 W Non-stick coating, digital timer, Fan-assisted oven, with display, Overheat protect
User & Safety Instructions 3768082 Princess 182474 Air fryer 7 l 2300 W Non-stick coating, digital timer, Fan-assisted oven, with display, Overheat protect
Description
Innovative DualHeat technology
Thanks to the unique double heating elements (top and bottom) your food is always cooked to perfection and crispy. With adjustable temperatures from 80 to 200 °C and 12 convenient programs, you can prepare everything from fries to cakes without any problem. The LED touch-screen enables an intuitive use, while the high-speed air circulation guarantees fast and uniform results.
Easy to use
With a capacity of 7 liters, this Princess airfryer is big enough for the whole family. The timer function helps you to time your dishes perfectly, while the non-slip feet and PFAS-free materials provide for a safe use. The stylish matt black housing gives each kitchen a modern touch.
Cook healthier
With the Princess DualHeat AirFryer you can enjoy your favorite dishes without additional oil, WAS makes cooking healthier. The appliance is easy to clean, and thanks to modern technology, you don't have to worry about shaking or turning your food.
This text is machine translated.
Scope of delivery
- Deep fryer
- User manual
What kind of Deep Fryers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























