• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 246030 Coffee maker Black, Silver Cup volume=8

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Cup volume

8

Product type

Coffee maker

600 W

Factory colour

Black

Silver

Keep warm function

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537032 Princess 246030 Coffee maker Black, Silver Cup volume=8

Description

This stylish and compact filter coffee machine is suitable for making 8 cups of coffee thanks to its 0.75 liter glass container. The practical device is equipped with an anti-drip system, keep-warm function, automatic switch-off after 40 minutes and a permanent filter. This coffee machine is also suitable for camping.Brew several cups of coffee in one goWith the Princess Compact 8 filter coffee machine, you can easily brew up to 8 cups of coffee at once thanks to the 0.75 liter glass container. Especially convenient for the start of the day when you work or learn at home. You can also use this coffee maker to provide larger families or groups with a nice cup of coffee at once. This way you can enjoy a delicious moment of coffee together.Several useful functionsThe keep-warm function ensures that the coffee stays warm and that you can always enjoy a nice hot cup of coffee at the desired time. When the coffee is ready, the coffee machine switches off automatically after 40 minutes. So you save energy and never have to worry if you have turned off the coffee maker when you leave the house. The practical permanent filter is a long-lasting alternative to the use of paper filters.Suitable for campingThis 600 watt coffee machine is ideal for camping. The water level indicator shows you exactly when you need to refill the water tank. Thanks to its compact size, this practical Princess coffee machine always finds a place somewhere.Easy CleaningYou don't have to worry about cleaning this coffee maker. The glass container and the permanent filter are dishwasher-proof and easy to clean with soap and a washing-up brush. The plastic housing with noble steel accents does not only look good in every kitchen, but can also be easily wiped with a damp cloth.

This text is machine translated.

Features

  • Suitable for camping due to the power of 600 Watt.Easy cleaning through the dishwasher-proof glass container and the plastic housingWith permanent filterAutomatic switch-off0.75 l capacityCable length 0.75 m.Easy to cleanNon-slip stand.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)