• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 249420 Pod coffee machine Black Cup volume=1 ESE pod compatible, One Touch

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Princess 249420 fully automatic pod coffee machine 0.8 l

  • Work surface Fully automatic Pod coffee machine 0.8 l
  • Coffee pad
  • 1 cups 19 bar
  • Espresso preparation
  • 1100 W
  • Black

Technical specifications

Cup volume

1

Product type

Pod coffee machine

Coffee maker features

ESE pod compatible

One Touch

1100 W

Factory colour

Black

Display

No

Thermal jug

No

Material (details)

Plastic

Tank volume

0.8 l

Pump pressure

19 bar

Power supply (details)

230 V

UKCA

yes

Adjustable coffee strength

no

Quantity per pack

1 Stück(e)

Capacity in cups

1 Tassen

Illuminated on/off switch

yes

Non-slip feet

yes

Cappuccino making

no

Espresso making

yes

Hot water system

no

Visible water level

yes

Auto power off

yes

Multi beverage

no

Cord length

1 m

Built-in grinder

no

Built-in display

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768086 Princess 249420 Pod coffee machine Black Cup volume=1 ESE pod compatible, One Touch

Description

The Princess ESE pod coffee maker is perfect for true coffee lovers who want to make the perfect cup of coffee quickly and easily. With a powerful 19-bar pressure pump, a detachable 800 ml water tank and a 1100-W motor, this machine offers the perfect combination of performance and comfort. The coffee maker is compatible with ESE pads. Thanks to the adjustable quantity of coffee cup and the automatic shut-off you enjoy comfort and safety when using.

Powerful printing for perfect coffee

The ESE Pod coffee maker is equipped with a powerful 19 bar pressure pump that ensures optimal coffee extraction. In this way, you always enjoy a rich, aromatic taste, no matter whether you brew a powerful espresso or a milder cup of coffee. The 1100-W motor sees to it that you can enjoy your coffee quickly, without long waiting time.

User friendly design

Thanks to the detachable 800 ml water tank you can refill easily enough water for several cups of coffee. The adjustable quantity of coffee allows you to make the precise amount of coffee as you like it. The automatic shutdown function provides additional comfort and safety by switching off the machine as soon as the coffee is finished.

Easy to clean

After brewing your coffee, you can easily empty and clean the detachable drip plate. This makes the coffee machine particularly easy to maintain and ensures that you always have a clean machine. The machine is also compact and light, making it easy to find space on your worktop.

WAS is in the box?

Princess 249420 coffee machine, user manual

This text is machine translated.

Features

  • Powerful 19-bar pump for perfect coffee extraction
  • Adjustable coffee cup quantity for espresso or Americano
  • Easy to operate with removable 0.8 l water tank
  • Automatic cut-off for additional safety and energy saving
  • Easy to clean thanks to removable drip plate

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)