• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 249451 Capsule coffee machine Silver, Black ESE pod compatible, One Touch

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Princess multi-capsule coffee machine 5-in-1

  • Suitable for Nespresso, Dolce Gusto capsules and ESE padsItalian 19 bar pumpWith removable water tank

Technical specifications

Product type

Capsule coffee machine

Coffee maker features

ESE pod compatible

One Touch

Tank volume

0.8 l

Factory colour

Silver

Black

Pump pressure

19 bar

1450 W

Display

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789663 Princess 249451 Capsule coffee machine Silver, Black ESE pod compatible, One Touch

Description

This multi-capsule coffee maker makes the most delicious coffee and is suitable for several capsules, such as Nespresso® and Dolce Gusto®. It contains an Italian 19 bar high-pressure pump and a removable water tank with a volume of 800 ml.

This text is machine translated.

Features

  • Italian 19-bar pump that guarantees maximum taste and full aromaDurable, elegant design made of stainless steel with removable 0.8 liter water tankOne Touch operation: Press one of the two buttons for a normal shot or LungoProgram your own standard cup sizeAutomatic switch-offFill quantity markingRemovable water tank

Scope of delivery

  • Coffee machine
  • 3 attachments
  • User manual

What kind of Nespresso & Capsule Coffee Makers are you looking for?

More interesting products

(*All information is plus legal VAT)