• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, front panel, FuPacT GS400 3-4-pin, horizontal, width=650mm, height=8modules LVS03347 Schneider Electric Con

Product type
Front panel
Manufacturer part #
LVS03347
Content
1 pc(s)
Width
650 mm
Type
LVS03347
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Front panel

Manufacturer part #

LVS03347

Content

1 pc(s)

Width

650 mm

Type

LVS03347

Rack unit

8 U

Rack size

483 mm (19")

550 mm

400 mm

650 mm

Steel

8

Powder coating

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3343939 PrismaSet-P, front panel, FuPacT GS400 3-4-pin, horizontal, width=650mm, height=8modules LVS03347 Schneider Electric Con

User & Safety Instructions

User & Safety Instructions 3343939 PrismaSet-P, front panel, FuPacT GS400 3-4-pin, horizontal, width=650mm, height=8modules LVS03347 Schneider Electric Con

Information

Repairability/durability data sheet 3343939 PrismaSet-P, front panel, FuPacT GS400 3-4-pin, horizontal, width=650mm, height=8modules LVS03347 Schneider Electric Con

Conformity certificate

Conformity certificate 3343939 PrismaSet-P, front panel, FuPacT GS400 3-4-pin, horizontal, width=650mm, height=8modules LVS03347 Schneider Electric Con

Conformity certificate 3343939 PrismaSet-P, front panel, FuPacT GS400 3-4-pin, horizontal, width=650mm, height=8modules LVS03347 Schneider Electric Con

Description

PrismaSet P. Front panel with cut-out for a 3- or 4-pin FuPacT GS400 with indirect rotary drive in horizontal mounting position, with a height of 8 module units for control cabinets with a width of 650 mm. Powder-coated in RAL9003 structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)