• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pritt Correction tape roller compact flex 4.2 mm White 10 m 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.60)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Correction tape roller

Tape length

10 m

Tape width

4.2 mm

Factory colour

White

Case colour

Transparent

Case material

Plastic

refillable

No

Packaging type

Cardboard box

Clip

No

Product type description

Compact

Invisible on photocopies

Yes

Promotional item type

Korrekturroller Compact

Content

1 pc(s)

Weight

0.03

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1534241 Pritt Correction tape roller compact flex 4.2 mm White 10 m 1 pc(s)

Security datasheet

Security datasheet 1534241 Pritt Correction tape roller compact flex 4.2 mm White 10 m 1 pc(s)

Signal word

GHS / EUH statements

  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

Pritt Correction roller compact flex 4.2 mm x 10 m pack contains 4 B 1 pc.

This text is machine translated.

What kind of Correction Tape Rollers are you looking for?

More interesting products

(*All information is plus legal VAT)