• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pritt Correction tape roller refill refill cassette 6 mm White 12 m 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.37)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Correction tape roller refill

Tape length

12 m

Tape width

6 mm

Factory colour

White

Case colour

Transparent

Case material

Plastic

refillable

Yes

Packaging type

Cardboard box

Clip

No

Product type description

Nachfüllkassette

fast-drying

Yes

90-degree dispenser

Yes

Promotional item type

Nachfüllkassette

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1534246 Pritt Correction tape roller refill refill cassette 6 mm White 12 m 1 pc(s)

Security datasheet

Security datasheet 1534246 Pritt Correction tape roller refill refill cassette 6 mm White 12 m 1 pc(s)

Signal word

GHS / EUH statements

  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

Pritt Correction roller 6mm x 12m refill cartridge PRX6 H 1pcs.

This text is machine translated.

What kind of Correction Tape Rollers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)