• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pritt Glue stick 11 g PK4MP 4 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

95 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 147.50)
€ 8.99
-28 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pritt glue stick, transparent, tape roller, 4x11g

  • Enables clean, fast bonding of paper, cardboard, photos, material, felt and cotton; Sticks more paper with one glue stick: More than twice as productive as the Hauptwettbewerber​;Consists of 97% of natural-based ingredients and is solvent-free;Air density cap keeps the adhesive fresh for a long time; smooth and even in the Auftrag​, so that no paper waves are formed;It can be washed out at 20 degrees Celsius

Technical specifications

Product type

Glue stick

Capacity

11 g

Content

4 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 893448 Pritt Glue stick 11 g PK4MP 4 pc(s)

Description

Since 1969 the Pritt Stick is ideal, clean and fast way to glue paper, cardboard and photos. Pritt is a world leader and inventor of the glue pen. Thanks to the special air-tight seal of the glue stick which will stay fresh and can be used for several years.

This text is machine translated.

Features

  • Solvent
  • PVC-free
  • Non-toxic
  • Washable at 30 ° C.
  • Silicone-free.

What kind of Glue Sticks are you looking for?

More interesting products

(*All information is plus legal VAT)