• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pritt Glue stick Original 43 g PS8BF 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 46.47)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pritt adhesive stick original multi-pack 5 x 43 g

  • For paper, cardboard, fabric, felt, photos, cardboard and labels
  • Washable
  • Without solvent

Technical specifications

Product type

Glue stick

Capacity

43 g

Content

5 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 1554169 Pritt Glue stick Original 43 g PS8BF 5 pc(s)

Security datasheet 1554169 Pritt Glue stick Original 43 g PS8BF 5 pc(s)

Description

Glues sustainable and environmentally friendly with 90% of natural-based raw materials (including water). Easy to apply through tighter adhesive, less lumps, reduced wear and easier. Very durable due to the air-tight closure. Sticks clean, quick and easy. The sticking to live parts can be added for exact alignment in the short term. Ideal for building work. Without PVC.

This text is machine translated.

Features

  • Solvent-free glue stick

What kind of Glue Sticks are you looking for?

More interesting products

(*All information is plus legal VAT)