• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pritt Glue stick PBS2B 64 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 85.78)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Glue stick

Content

64 g

Documents & Downloads

Security datasheet

Security datasheet 2270434 Pritt Glue stick PBS2B 64 g

Description

Features

  • According to EN71 (European toy standard)
  • Adhesive paste 90% from natural-based raw materials (incl. water)
  • solvent-free
  • washable at 20°C
  • sticks easily, cleanly and quickly
  • suitable for bonding in the household, in school, kindergarten and office of paper with paper and cardboard, photos, labels.
  • This text is machine translated.

What kind of Glue Sticks are you looking for?

More interesting products

(*All information is plus legal VAT)