• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Glue stick stic 40 g 70 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 112.25)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stic glue stick without solvent

  • Easy-clean - economical
  • Good instant adhesion
  • Protection against drying out by screw cap

Technical specifications

Suitable for

Paper, thermal paper, cardboard, labels, styrofoam

Product type

Glue stick

Capacity

40 g

Content

1 pc(s)

Material suitability

Paper

Cardboard

Styrofoam

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 478821 UHU Glue stick stic 40 g 70 1 pc(s)

Description

The comfortable and clean glue stick without solvents is protected by the unique screw cap from drying out. He sticks fast, hard and durable. In addition he is economical and easy brush ability heat. The UHU stic glue stick without solvents also has a good instant adhesion. Furthermore, it is cold-washable and is particularly suitable for use in the household, in the school and office.

This text is machine translated.

What kind of Glue Sticks are you looking for?

More interesting products

(*All information is plus legal VAT)