• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Glue stick stic MAGIC 21 g 45652 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 237.62)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Glue stick

Capacity

21 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 1578777 UHU Glue stick stic MAGIC 21 g 45652 1 pc(s)

Description

The colored glue stick "Made in Germany", in which one sees exactly where he sticks. It is cutting colored and trochnet or sticks. Contains a unique screw cap, the glue stick protects from drying out. Sticks fast, strong and durable, is easy vertreichbar, very productive and, of course, solvent-free and cold washable.

This text is machine translated.

Features

  • Without solvent
  • High productivity

What kind of Glue Sticks are you looking for?

More interesting products

(*All information is plus legal VAT)