• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Angle USB-C charging plug PD/QC 60 watts 12 V, 24 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle USB-C charging plug PD/QC 60 watts

  • 60 Watt!
  • Protection from: Reverse polarity, overload, excess temperature, over voltage, short circuit.
  • E1 approval
  • Supports fast charging function Power delivery and quick charge, PPS, etc., with step-up converter

Technical specifications

  • Input 8-30 volt DC
  • Output 1x port C: 5-20 Volt DC, max. 3 A / 60 Watt
  • E1 approval
  • Own consumption 5 mA
  • Overload, overheating, over-voltage, short-circuit
  • Connection via Univer-plug, suitable for cigarette lighter /Power sockets (Ø 21 mm) and standard sockets (Ø 12 mm).
  • With blue LED for indicating the voltage supply
Product type

Universal safety plug

Connection A

12 V in-car outlet plug

DIN connector

Connection B

USB-C®

Connection

Universal safety plug

Operating voltage

12 V

24 V

Factory colour

Black

Red

Length

108 mm

Documents & Downloads

Datasheet

Datasheet 3398293 ProCar Angle USB-C charging plug PD/QC 60 watts 12 V, 24 V

User & Safety Instructions

User & Safety Instructions 3398293 ProCar Angle USB-C charging plug PD/QC 60 watts 12 V, 24 V

Description

Angle USB-C charging plug PD/QC 60 Watt 12-24 V DC. Perfect for fast and mobile charging of latest-generation tablets, laptops and Smart phones. With integrated voltage converter and step-up converter: Compatible devices with an output voltage of 5-20 volt and an output of up to 60 watt can be charged at an input voltage of 12 volt.
Supports the fast charging procedures Power delivery, quick charge, PPS, etc.

This text is machine translated.

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)