USB socket
USB-C®
Open-end cabling
Stripped cable
12 or 24 V / DC
3 A
(L x W) 60 mm x 60 mm
0 x
0 x
USB-C®
Built-in
Mounting bracket
Cable (open ends)
Black (semi-gloss)
60 mm
60 mm
41 mm
-20 to 80 °C
User & Safety Instructions 3338485 ProCar Power USB-C mounted socket PD/QC without LED with mounting plate Max. load capacity=3 A 12 or 24 V / DC
Information 3338485 ProCar Power USB-C mounted socket PD/QC without LED with mounting plate Max. load capacity=3 A 12 or 24 V / DC
The necessary accessories are required to use the article as described.