• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar ProCar 8A 12 V In-Car Adapter with Alligator Clips Max. load capacity=8 A Compatible with (details) Cigarette lig

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ProCar 8A 12 V In-Car Adapter with Alligator Clips

  • PRO CAR Germany logo in orange with stylised letter design.

Technical specifications

Connection

Cigarette lighter socket

Operating voltage

12 V

Max. load capacity

8 A

Output

Connector

Length

1 m

Compatible with (details)

Cigarette lighter

Type

Cigarette lighter coupling with battery terminals

Documents & Downloads

Datasheet

Datasheet 1307715 ProCar ProCar 8A 12 V In-Car Adapter with Alligator Clips Max. load capacity=8 A Compatible with (details) Cigarette lig

User & Safety Instructions

User & Safety Instructions 1307715 ProCar ProCar 8A 12 V In-Car Adapter with Alligator Clips Max. load capacity=8 A Compatible with (details) Cigarette lig

Description

Coupling with 1m cable and alligator clips for connection to a car battery.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)