
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Highlights & Details
Surface-mounted Power USB-C/A double socket PD/QC max 30 W
- Protection from: Reverse polarity, overload, excess temperature, over voltage, short circuit.
- E1 approval
- Supports fast charging function Power delivery and quick charge, PPS etc.
Technical specifications
- Product type
Power socket
- Connection A
USB A
USB-C®
- Connection B
Open-end cabling
- Connection
2-core
- Operating voltage
12 V
24 V
- Dim
(W x H x D) 45 x 27 x 43 mm
- Factory colour
Black
- Width
45 mm
- Height
27 mm
- Depth
43 mm
Documents & Downloads
Datasheet
Datasheet 3398294 ProCar Surface-mounted Power USB-C/A double socket PD/QC max 30 W 12 V, 24 V
User & Safety Instructions
User & Safety Instructions 3398294 ProCar Surface-mounted Power USB-C/A double socket PD/QC max 30 W 12 V, 24 V
Description
12-24 V setup-Power USB-C/A double socket PD/QC; supports the fast charging procedure
Power delivery (port C) and quick charge (port A+C). Cable connection approx. 150 mm, 2 x 0.5 mm².
Fitted with screws supplied. Output: 5/9/12 V and at 24 V input voltage also 15/20 V, max. 30 W; intrinsic consumption 5 mA.
This text is machine translated.
Power delivery (port C) and quick charge (port A+C). Cable connection approx. 150 mm, 2 x 0.5 mm².
Fitted with screws supplied. Output: 5/9/12 V and at 24 V input voltage also 15/20 V, max. 30 W; intrinsic consumption 5 mA.
This text is machine translated.
Scope of delivery
- screws included.
What kind of Car 12V Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































