• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PROCELL E-Block 9V 9 V / PP3 battery Alkali-manganese 628 mAh 9 V 10 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duracell PROCELL Intense 9V E-Block in 10pc-Box

  • Shelf life: Long life, low self discharge
  • Operating temperature: -20°C to 54°C

Technical specifications

Size

9V PP3

Product type

9 V / PP3 battery

Technology

Alkali-manganese

Voltage

9 V

Capacity (mAh, Ah)

628 mAh

Width

25.5 mm

Height

48.5 mm

Depth

16 mm

Weight

46 g

Content

10 pc(s)

Alternative battery types

6LR61

6LR21

6AM6

6LP3146

MN1604

A1604

E Block

LR22

522

6LF22

1604A

K9V

6R21

6R22

BA3090/U

6F22

PP3HP

006P

AM6F

6LF62

HP3

M1604

4022

BLOC

CLR6

KA9

ND65V

U9VL-J-P

PP3

Show more
Rechargeable

No

Dim

(W x H x D) 25.5 x 48.5 x 16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443402 PROCELL E-Block 9V 9 V / PP3 battery Alkali-manganese 628 mAh 9 V 10 pc(s)

Description

The Duracell PROCELL alkaline Intense 9V Battery (PX1604) is specially developed for devices with Hohem power consumption. These batteries provide reliable and durable performance and are Ideal for devices that require constant power over a long period of time.

Applications: Smoke detectors, electronic door locks, automatic water taps, odors and other professional devices with Hohem energy consumption

These batteries offer stable performance and a long durability, WAS makes them Ideal for professional applications.

This text is machine translated.

Scope of delivery

  • 10 Box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)