• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PROFAN Technology P2173HBL-ETS Axial fan 230 V AC 348 m³/h (L x W x H) 172 x 150 x 38 mm

Product type
Axial fan
Nominal voltage
230 V AC
Power
24 W
Type of bearing
Ball bearing
Air flow rate
348 m³/h
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

146 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material (rotor): Steel
Product type

Axial fan

Type

P2173HBL-ETS

Nominal voltage

230 V AC

Min. operating voltage

150 V AC

Max. operating voltage

250 V AC

Operating voltage

150 - 250 V AC

Max. current consumption

100 mA

24 W

Type of bearing

Ball bearing

Rotational speed

2750 U/min

Noise emission (max.)

54 dB

Air flow rate

348 m³/h

Connection

Open end cable

Cable length

28.00 cm

Factory colour

Black

Material

Aluminium (die-cast)

20000 h

Weight

800 g

Min. temperature

+70 °C

Max. temperature

-10 °C

Length

172 mm

Width

150 mm

Height

38 mm

Dim

(L x W x H) 172 x 150 x 38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1503220 PROFAN Technology P2173HBL-ETS Axial fan 230 V AC 348 m³/h (L x W x H) 172 x 150 x 38 mm

Description

Hints

Indications at 50 Hz.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)