• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi-Care HT 3073 Hair dryer Blue, Silver-grey

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ProfiCare PC-HT 3073

  • Ionization function
  • 3 temperature/power levels
  • Cool Shot
  • This text is machine translated.

Technical specifications

  • 220-240V, 50/60Hz, 1400-1600 W.
Fan speeds

3

Heating stages

3

Product type

Hair dryer

Operating voltage

230 V

Factory colour

Blue

Silver-grey

1600 W

Dim

(L x W x H) 70 x 200 x 265 mm

Weight

450 g

Features

incl. ionizer

Cable length

150.00 cm

Width

200 mm

Height

265 mm

Length

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252843 Profi-Care HT 3073 Hair dryer Blue, Silver-grey

Warranty Terms

Warranty Terms 2252843 Profi-Care HT 3073 Hair dryer Blue, Silver-grey

Description

Features

  • Compact hair dryer with 1600 Watt max.
  • Ionization function – better hairdressing through antistatic effect, the hair does not dry out, becomes supple and shining
  • space-saving storage by folding handle
  • transparent, centered form nozzle for fast and precise drying - 360° rotatable (removable)
  • Soft touch housing
  • Overheating protection
  • Hanging eye
  • 220 - 240 V, 50/60 Hz, 1400-1600 W.

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)