• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi-Care PC-HT 3045 anth Hair dryer Anthracite

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ProfiCare PC-HT 3045 anthracite hair dryer

  • 2200 watts max.
  • 3 temperature and 2 fan speeds
  • Air inlet filter (removable)
  • Incl. 2 spare filters
  • This text is machine translated.

Technical specifications

Fan speeds

2

Heating stages

3

Product type

Hair dryer

Operating voltage

220 - 240 V

Factory colour

Anthracite

2200 W

Dim

(L x W x H) 90 x 185 x 250 mm

Weight

550 g

Cable length

175.00 cm

Width

185 mm

Height

250 mm

Length

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207332 Profi-Care PC-HT 3045 anth Hair dryer Anthracite

Warranty Terms

Warranty Terms 2207332 Profi-Care PC-HT 3045 anth Hair dryer Anthracite

Description

Features

  • Cool Shot
  • Shaped nozzle can be rotated 360° (removable)
  • Soft touch housing
  • Overheating protection
  • Hanging loop
  • 220-240V, 50/60Hz, 1800-2200 Watts

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)