1/4
10.5 to 16 V
Inverter
Sine wave
230 V AC
1000 W
12 V
AC IEC socket
Screw terminals
PG socket
90 %
1
50 Hz
4.5 A/min
Yes
3 kg
Fan
410 mm
150 mm
70 mm
1000 W
560 mA
Schuko
PSI1000TX
Incl. remote control
UPS function
Priority switch
User & Safety Instructions 2886354 ProUser Inverter PSI1000TX 1000 W 12 V - 230 V AC Incl. remote control, UPS function, Priority switch