1/3
10.5 to 16 V
Inverter
Sine wave
230 V AC
3000 W
12 V
AC IEC socket
Screw terminals
PG socket
Screw terminal
90 %
1
50 Hz
13 A
Yes
9.16 kg
Fan
505 mm
225 mm
150 mm
4500 W
1200 mA
Schuko
PSI3000TX
Incl. remote control
UPS function
Priority switch
User & Safety Instructions 2886384 ProUser Inverter PSI3000TX 3000 W 12 V - 230 V AC Incl. remote control, UPS function, Priority switch