• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PSP S130-618-2 S130-618-2 Control knob Grey (Ø x H) 13 mm x 13.5 mm 1 pc(s)

Image similar
Product type
Control knob
Axle mount
6 mm
Height
13.5 mm
(Ø)
13 mm
Type
18 teeth.
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round knob alpha knob 13

Our service for you

Technical specifications

Product type

Control knob

Type

18 teeth.

Axle mount

6 mm

Height

13.5 mm

(Ø)

13 mm

Dim

(Ø x H) 13 mm x 13.5 mm

Factory colour

Grey

Content

1 pc(s)

Type

S130-618-2

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1781027 PSP S130-618-2 S130-618-2 Control knob Grey (Ø x H) 13 mm x 13.5 mm 1 pc(s)

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)