
Highlights & Details
Screw terminal - Series AK550-V
- RM 3,5 mm
Technical specifications
- Plug-in direction. vertically
- Type
AK550/5DS-3.5-V
- Product type
Screw terminal
- Features
+ wire protector
- CS
3.50 mm
- No. of rows
1
- Pins per row
5
- Number of pins
5
- Series
AK550
- Min. stripping length
5 mm
- Stripping length (max.)
5 mm
- Connection
Screw terminal
Print
- Nominal current
6 A
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
6 A
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.00 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Brass
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
50550050121G
- Content
1 pc(s)
- Nominal voltage
125 V
- Width
17.50 mm
- Height
11.70 mm
- Length
6.50 mm
- Material (details)
PA, UL94 V-0
- Type
Screw terminal, solderable
- Nominal voltage (details)
130 V
- Nominal current (details)
13.5 A
- Connector cross section
upto 1.0 mm²
- Cross section
Up to 1.0 mm²
- Pins
5
- Connection
-
Documents & Downloads
Datasheet
Datasheet 732166 PTR Hartmann 50550050121G Screw terminal 1.00 mm² Number of pins 5 Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732166 PTR Hartmann 50550050121G Screw terminal 1.00 mm² Number of pins 5 Grey 1 pc(s)
Conformity certificate
Conformity certificate 732166 PTR Hartmann 50550050121G Screw terminal 1.00 mm² Number of pins 5 Grey 1 pc(s)
























