
Highlights & Details
Solderable terminal on cage tension spring principle AK3000
- Pitch 5/0 mm
Technical specifications
- Type
AK3000/2-5.0
- Product type
Spring-loaded terminal
- CS
5 mm
- Pins per row
2
- Number of pins
2
- Series
AK3000
- Min. stripping length
10 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
10 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
10 A
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
14
- Contact material
Copper alloy
- Factory colour
Pebble grey
- Wire protection
Yes
- Manufacturer part #
53000020001F
- Content
1 pc(s)
- Nominal voltage
300 V
- Width
16.90 mm
- Height
14.20 mm
- Length
12.20 mm
- Material (details)
PA, UL94 V-0
- Type
Without jack latch
- Nominal voltage (details)
VDE/UL: 250 V/300 V V
- Nominal current (details)
24 A/15 A
- Cross section
Up to 2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 732211 PTR Hartmann 53000020001F Spring-loaded terminal 2.50 mm² Number of pins 2 Pebble grey 1 pc(s)
Conformity certificate
Conformity certificate 732211 PTR Hartmann 53000020001F Spring-loaded terminal 2.50 mm² Number of pins 2 Pebble grey 1 pc(s)

























