
Highlights & Details
Spring-loaded terminal
- Content 1 pc(s)
Our service for you
Technical specifications
- Type
AKZ4791/8KD-2.54-V
- Product type
Spring-loaded terminal
- Features
+ push-in spring bracket
- CS
2.54 mm
- No. of rows
1
- Pins per row
8
- Number of pins
8
- Series
AKZ4791
- Min. stripping length
10 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
6 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
6 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
0.75 mm²
- Cross section (inflexible) (max.)
0.75 mm²
- AWG (min.)
26
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
18
- Contact material
Brass
- Factory colour
Basalt grey
- Wire protection
Yes
- Manufacturer part #
54791080421D
- Content
1 pc(s)
- Nominal voltage
150 V
- Width
22.86 mm
- Height
17.10 mm
- Length
12.60 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 566680 PTR Hartmann 54791080421D Spring-loaded terminal 0.75 mm² Number of pins 8 Basalt grey 1 pc(s)
Information
Information 566680 PTR Hartmann 54791080421D Spring-loaded terminal 0.75 mm² Number of pins 8 Basalt grey 1 pc(s)























