• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann PCB connector Total number of pins 12 Contact spacing: 3.5 mm 51350120001E 1 pc(s) Piece

1/2
Image similar
Product type
PCB connector
Connector type
PCB connector
CS
3.5 mm
Total number of pins
12
Packaging type
Piece
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 1 pc(s)
  • Total number of pins: 12

Our service for you

Technical specifications

Packaging type

Piece

Product type

PCB connector

Connector type

PCB connector

Features

+ wire protection

CS

3.5 mm

Total number of pins

12

Content

1 pc(s)

Stripping length (max.)

5.0 mm

Connection

Screw terminal

Case material

PA 6.6

Manufacturer part #

51350120001E

Factory colour

Grey

Contact material

Bronze

Length

42.00 mm

max. cross section

1.5 mm²

Min. cross section

0.08 mm²

RoHS-compliant

Yes

Max. temperature

105 °C

Min. temperature

-40 °C

Type

AK1350/12DS-3.5-GRAU

Documents & Downloads

Datasheet

Datasheet 3590047 PTR Hartmann PCB connector Total number of pins 12 Contact spacing: 3.5 mm 51350120001E 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3590047 PTR Hartmann PCB connector Total number of pins 12 Contact spacing: 3.5 mm 51350120001E 1 pc(s) Piece

Description

this an historic product which is not available, thus not updated anymore

What kind of Pin Headers, Receptacles systems are you looking for?