1/2
Image similar
Piece
PCB connector
straight
wire-to-board
+ wire protection
3.5 mm
7
1 pc(s)
5.0 mm
Screw terminal
PA 6.6
51350070121G
Grey
Plastic
Brass
24.50 mm
1.5 mm²
0.08 mm²
Yes
Parallel (to the PCB)
105 °C
-40 °C
AK1350/7DS-3.5-GRAU-CP
Datasheet 3590048 PTR Hartmann PCB connector Total number of pins 7 Contact spacing: 3.5 mm 51350070121G 1 pc(s) Piece
User & Safety Instructions 3590048 PTR Hartmann PCB connector Total number of pins 7 Contact spacing: 3.5 mm 51350070121G 1 pc(s) Piece