1/2
Image similar
Piece
PCB connector
right angle
wire-to-board
+ wire protection
3.5 mm
12
1 pc(s)
5.0 mm
Screw terminal
PA 6.6
51350120121E
Grey
Bronze
42.00 mm
1.5 mm²
0.08 mm²
Yes
105 °C
-40 °C
AK1350/12DS-3.5-GRAU-CP
Datasheet 3590052 PTR Hartmann PCB connector Total number of pins 12 Contact spacing: 3.5 mm 51350120121E 1 pc(s) Piece
User & Safety Instructions 3590052 PTR Hartmann PCB connector Total number of pins 12 Contact spacing: 3.5 mm 51350120121E 1 pc(s) Piece