• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Pin housing PCB STLZ960 Total number of pins 8 Contact spacing: 7.62 mm 50960085121D 1 pc(s)

1/2
Image similar
Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
STLZ960
CS
7.62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vertical multi-pin connector - series STL(Z)950-V

  • Pitch 7.62 mm.

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Compatible with: AKZ960
Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

STLZ960

Features

closed

CS

7.62 mm

Pins per row

8

Total number of pins

8

Width

60.96 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Content

1 pc(s)

Dim

(L x W x H) 8.40 x 60.96 x 15.90 mm

Connection

Print

Case material

PA 6.6

Manufacturer part #

50960085121D

Factory colour

Green

Industrial packaging

No

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

15.90 mm

Length

8.40 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-30 °C

Type

STLZ960/8G-7.62-V

Material (details)

PA, UL94 V-0

Type

Multi-pin connector, vertical

Nominal voltage (details)

400 V

Nominal current (details)

12 A

Connection

-

Documents & Downloads

Datasheet

Datasheet 731964 PTR Hartmann Pin housing PCB STLZ960 Total number of pins 8 Contact spacing: 7.62 mm 50960085121D 1 pc(s)

User & Safety Instructions

User & Safety Instructions 731964 PTR Hartmann Pin housing PCB STLZ960 Total number of pins 8 Contact spacing: 7.62 mm 50960085121D 1 pc(s)

Description

Plug-in direction of AKZ from top. Protection against incorrect plugging through unique plug face. Closed design with side walls.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)