• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Pin strip (standard) Total number of pins 10 Contact spacing: 3.5 mm 51541105001D 1 pc(s) Piece

1/2
Image similar
Product type
Pin strip (standard)
No. of rows
2
CS
3.5 mm
Total number of pins
10
Packaging type
Piece
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 10

Our service for you

Technical specifications

Packaging type

Piece

Product type

Pin strip (standard)

No. of rows

2

Features

closed

CS

3.5 mm

Pins per row

5

Total number of pins

10

Pin Ø

1.2 mm

Content

1 pc(s)

Connection

Soldering

Case material

LCP

Manufacturer part #

51541105001D

Factory colour

Basalt grey

Contact material

Copper alloy

Length

36.50 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

105 °C

Min. temperature

-40 °C

Type

STL1541/10G-3.5-H-BASALTGRAU

Documents & Downloads

Datasheet

Datasheet 3590551 PTR Hartmann Pin strip (standard) Total number of pins 10 Contact spacing: 3.5 mm 51541105001D 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3590551 PTR Hartmann Pin strip (standard) Total number of pins 10 Contact spacing: 3.5 mm 51541105001D 1 pc(s) Piece

Description

this an historic product which is not available, thus not updated anymore

What kind of Pin Headers, Receptacles systems are you looking for?