
1/2
Image similar
Piece
Pin strip (standard)
2
wire-to-board
closed
3.5 mm
4
8
1.2 mm
1 pc(s)
Jack connector
LCP
51541086101D
Basalt grey
Copper alloy
31.70 mm
Yes
Perpendicular (to the PCB)
105 °C
-40 °C
STL1541/8FR-3.5-V-BASALTGRAU
Datasheet 3590543 PTR Hartmann Pin strip (standard) Total number of pins 8 Contact spacing: 3.5 mm 51541086101D 1 pc(s) Piece
User & Safety Instructions 3590543 PTR Hartmann Pin strip (standard) Total number of pins 8 Contact spacing: 3.5 mm 51541086101D 1 pc(s) Piece