
1/2
Image similar
Piece
Pin strip (standard)
2
+ sleeve
3.5 mm
6
12
1 pc(s)
LCP
51541126101D
Basalt grey
Copper alloy
45.70 mm
Yes
Perpendicular (to the PCB)
105 °C
-40 °C
STL1541/12FR-3.5-V-BASALTGRAU
Datasheet 3590547 PTR Hartmann Pin strip (standard) Total number of pins 12 Contact spacing: 3.5 mm 51541126101D 1 pc(s) Piece
User & Safety Instructions 3590547 PTR Hartmann Pin strip (standard) Total number of pins 12 Contact spacing: 3.5 mm 51541126101D 1 pc(s) Piece