
1/2
Image similar
Piece
Pin strip (standard)
2
closed
3.5 mm
8
1 pc(s)
LCP
51541086001D
Basalt grey
Copper alloy
32.30 mm
Yes
Parallel (to the PCB)
105 °C
-40 °C
STL1541/8FR-3.5-H-BASALTGRAU
Datasheet 3590555 PTR Hartmann Pin strip (standard) Total number of pins 8 Contact spacing: 3.5 mm 51541086001D 1 pc(s) Piece
User & Safety Instructions 3590555 PTR Hartmann Pin strip (standard) Total number of pins 8 Contact spacing: 3.5 mm 51541086001D 1 pc(s) Piece